Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoETMCopy
Newark Part No.90F8310
Also Known AsGTIN UPC EAN: 037103478108
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoETMCopy
Newark Part No.90F8310
Also Known AsGTIN UPC EAN: 037103478108
Technical Datasheet
Tip / Nozzle Width3.18mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller PES51 Soldering Pencil
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
ETM is a 0.12 x 1inch long screwdriver soldering tip for use with PES51 soldering pencil. Sensor hole in the base of tip is fitted with a stainless steel liner. Prevents the tip from seizing to the sensor.
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Alternatives for ETM
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
