Print Page
891 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ETOB from Weller is a 0.8mm long conical tip for PES51 soldering pencil.
- Sensor hole in the base of tip is fitted with a stainless steel liner
- Prevents the tip from seizing to the sensor
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical
Product Range
ET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

