Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoETTCopy
Newark Part No.95F3724
Also Known AsGTIN UPC EAN: 037103591548
Your Part Number
1,383 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoETTCopy
Newark Part No.95F3724
Also Known AsGTIN UPC EAN: 037103591548
Technical Datasheet
Tip / Nozzle Width0.61mm
Tip / Nozzle StyleConical
For Use WithWeller PES51 Soldering Pencil
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ETT is a 0.6 x 0.625inch conical soldering tip for use with PES51 soldering pencil. Sensor hole in the base of tip is fitted with a stainless steel liner. Prevents the tip from seizing to the sensor.
Technical Specifications
Tip / Nozzle Width
0.61mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
