Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoETUCopy
Newark Part No.95F3725
Also Known AsGTIN UPC EAN: 037103591760
Your Part Number
391 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoETUCopy
Newark Part No.95F3725
Also Known AsGTIN UPC EAN: 037103591760
Technical Datasheet
Tip / Nozzle Width0.38mm
Tip / Nozzle StyleFlat
For Use WithWeller PES51 Soldering Pencil
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ETU is a pencil soldering single flat Sloped Tip with 0.4mm nozzle width, for PES51 soldering pencil and LR 21, FE 50, sensor hole in the base of tip is fitted with a stainless steel liner, prevents the tip from seizing to the sensor, ET series style type.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.38mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Flat
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
