Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFE75Copy
Newark Part No.32H1878
Also Known AsGTIN UPC EAN: 037103157461
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $364.380 |
Price for:Each
Minimum: 1
Multiple: 1
$364.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFE75Copy
Newark Part No.32H1878
Also Known AsGTIN UPC EAN: 037103157461
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max454°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FE75 from Weller is a fume extraction soldering pencil. This is an 80W/24V soldering pencil with integral fume extraction assembly. Compatible with any 80W power unit and WFE2P self contained fume extraction system. Temperature is adjustable from 150°F to 850°F. Includes a 5mm cylinder brush for cleaning and a funnel for support when not in use.
- Soldering iron antistat
- Uses LT series tips and comes with LTB tip
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
454°C
Plug Type
-
Output Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for FE75
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
