Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91019299Copy
Newark Part No.97AK8866
Product RangeZeroSmog Shield Pro Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $445.730 |
Price for:Each
Minimum: 1
Multiple: 1
$445.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91019299Copy
Newark Part No.97AK8866
Product RangeZeroSmog Shield Pro Series
Technical Datasheet
Air Volume32m³/h
Supply Voltage VAC240V
Power Rating20W
Plug Type-
Product RangeZeroSmog Shield Pro Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FT91019299 is a ZeroSmog shield pro fume extraction system. The state-of-the art ZeroSmog shield pro solder fume extraction system is designed to revolutionize your individual workstation. Breathe clean air at your workbench while you work on your next soldering task with the Weller ZeroSmog Shield Pro, a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield Pro, you can breathe easy and focus on your soldering.
- Efficient particle and gas filtration, odor removal for single workbench
- Powerful blower with adjustable extraction power
- Stackable with soldering stations of all brands (max. footprint 13 cm x 18 cm)
- Connectable to various Weller soldering stations
- Easy to move around
- Easy filter change
- Filter status indication (green/red light)
- Illuminated work area
- Low noise level of 50dB (59dB at full speed)
- Antistatic housing (ESD safe)
Technical Specifications
Air Volume
32m³/h
Power Rating
20W
Product Range
ZeroSmog Shield Pro Series
Supply Voltage VAC
240V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
