Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFT91026299Copy
Newark Part No.22AM2890
Product RangeZeroSmog Guard 2 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,868.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,868.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91026299Copy
Newark Part No.22AM2890
Product RangeZeroSmog Guard 2 Series
Technical Datasheet
Air Volume200m³/h
Supply Voltage VAC120V
Power Rating146W
Plug Type-
Product RangeZeroSmog Guard 2 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Air Volume
200m³/h
Power Rating
146W
Product Range
ZeroSmog Guard 2 Series
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
