Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoLT1LX 0.2MM ACopy
Newark Part No.46Y2284
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle Style35° Conical
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
35° Conical
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
