Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,552.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2,552.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MG140 is suitable of applications with large volumes of gas and particle filtration, e.g. soldering, adhesives, cleanroom work. It can be moved easily between different work areas. Variable speed and alarm function for filter exchange can be set via the remote control
- Unit purifies air at up to 2 workplaces
- High volume gas filter
- Electronic filter control with filter alarm
- Variable speed setting
- 3-step filter system
- Quick and simple installation
- 4 wheels for easy movement
- Switching power supply 100–240 V
Technical Specifications
Air Volume
-
Power Rating
100W
Product Range
-
Supply Voltage VAC
240V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
