Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ML200Copy |
| Newark Part No. | 10M6684 |
| Also Known As | GTIN UPC EAN: 037103212290 |
| Your Part Number | |
| Technical Datasheet |
4,827 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.820 |
Price for:Each
Minimum: 1
Multiple: 1
$46.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ML200Copy |
| Newark Part No. | 10M6684 |
| Also Known As | GTIN UPC EAN: 037103212290 |
| Technical Datasheet | |
| Input Power | - |
| Supply Voltage VAC | - |
| Heat Temperature Max | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The ML200 is a Butane-Powered Tabletop Torch suitable for use with the industrial maintenance, tool and die shops, automotive repairs. The Magna-Lite tabletop torch features waterproof piezo electronic ignition system for fast and reliable ignition every time. Ergonomic textured rubber grip for comfortable hand use and control and built in stand holds unit upright for stand alone-use. Refillable with Weller WB1 or WB2 filtered butane and it also suitable for heat shrink tubing, fusing rope ends, frozen locks and camping.
- Refills in just 20 seconds with Weller BR200 filtered butane
- Child safety lock
- Up to 60 minutes continuous use
- Flame lock-on allows hands-free operation
Applications
Lighting, Maintenance & Repair, Industrial
Technical Specifications
| Input Power | - |
|---|---|
| Heat Temperature Max | - |
| Plug Type | - |
| Supply Voltage VAC | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
