Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ND 10Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 27C6545 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.430 |
Price for:Each
Minimum: 1
Multiple: 1
$193.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ND 10Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 27C6545 |
| Technical Datasheet | |
| For Use With | HAP 3000, WHA 3000P, WHA 3000V, WHA 300 Air Station |
| Tip / Nozzle Width | 14mm |
| Tip / Nozzle Style | Round |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| For Use With | HAP 3000, WHA 3000P, WHA 3000V, WHA 300 Air Station |
|---|---|
| Tip / Nozzle Style | Round |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Width | 14mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for ND 10
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
