Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPES51Copy
Newark Part No.94C1544
Also Known AsGTIN UPC EAN: 037103191540
Your Part Number
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.500 |
Price for:Each
Minimum: 1
Multiple: 1
$93.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPES51Copy
Newark Part No.94C1544
Also Known AsGTIN UPC EAN: 037103191540
Technical Datasheet
Supply Voltage VAC24V
Output Power50W
Heat Temperature Max850°F
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
PES51 is a 50W/24V replacement soldering pencil for WES51 soldering station. It uses ET series tips tinned with lead free solder.
- Round ergonomic soft grip handle
- Nichrome wound, fiberglass and ceramic insulated heating element
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
850°F
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
