Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPL113Copy
Newark Part No.33F681
Also Known AsGTIN UPC EAN: 037103036766
Your Part Number
676 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPL113Copy
Newark Part No.33F681
Also Known AsGTIN UPC EAN: 037103036766
Technical Datasheet
Tip / Nozzle Width3.3mm
Tip / Nozzle StyleChisel
For Use With1/4 " Thread-On SL Heaters
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PL113 is a 3.3 x 16.76mm un-plated chisel Soldering Pencil Tip features nickel and chromium behind the working surface and solid copper construction. The PL series tip for use with the 1/4-inch thread-on SL heater, 360, 362, 363, 537S, 1237S, 4037S and 37UG heaters.
- Designed to provide maximum heat transfer from the heater to the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.3mm
For Use With
1/4 " Thread-On SL Heaters
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
