Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPL133Copy
Newark Part No.26M8288
Also Known AsGTIN UPC EAN: 037103036827
Your Part Number
434 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PL133 is a 3.81 x 26.92mm thread-on long taper chisel Soldering Iron Tip with solid copper construction, nickel and chromium behind the working surface. The PL series tip is suitable for use with 360, 362, 363, 537S, 1237S, 4037S and 37UG heaters.
- Designed to provide maximum heat transfer from the heater to the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.3mm
For Use With
Weller 537S, 1237S, 4037S, 37, 37UG DI & SL Heaters
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Tapered
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
