Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | PPT5Copy |
| Newark Part No. | 18C1869 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$16.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | PPT5Copy |
| Newark Part No. | 18C1869 |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.79mm |
| Tip / Nozzle Style | Double Flat |
| For Use With | Weller P2C & P2KC Portasol Butane Soldering Iron |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The PPT5 is a 0.79 x 11.43mm double flat Soldering Iron Tip for use with P2C and P2KC Portasol® butane soldering irons.
- 850°F Temperature
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 0.79mm |
|---|---|
| For Use With | Weller P2C & P2KC Portasol Butane Soldering Iron |
| SVHC | No SVHC (27-Jun-2024) |
| Tip / Nozzle Style | Double Flat |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
