Print Page
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PT-P6 from Weller is a PT series conical screwdriver tip for TC201 series iron. Designed to provide maximum heat transfer from the heater to the tip.
- Solid copper, plated with iron all over
- Tinned with lead-free solder
- Temperature of 600°F
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Weller TC201 Series Soldering Irons
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Conical
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

