Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | PTA7Copy |
| Newark Part No. | 35F2526 |
| Your Part Number | |
| Technical Datasheet |
459 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | PTA7Copy |
| Newark Part No. | 35F2526 |
| Technical Datasheet | |
| Tip / Nozzle Width | 1.57mm |
| Tip / Nozzle Style | Screwdriver |
| For Use With | Weller TC201 Series Soldering Iron |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The PTA7 is a 1.6 x 15.75mm screwdriver Soldering Iron Tip with solid copper construction, nickel and chromium behind the working surface. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 700°F Temperature
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 1.57mm |
|---|---|
| For Use With | Weller TC201 Series Soldering Iron |
| SVHC | No SVHC (27-Jun-2024) |
| Tip / Nozzle Style | Screwdriver |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for PTA7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
