Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.190 |
Price for:Each
Minimum: 1
Multiple: 1
$93.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoR10Copy
Newark Part No.29C9506
Technical Datasheet
Tip / Nozzle Width2.5mm
Tip / Nozzle StyleRound
For Use WithWeller HAP1 & HAP200 Hot Air Pencils
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The R10 is a Round Soldering Iron Tip used with HAP1 and HAP200 hot air pencils.
- Hot gas nozzle
- 2.5mm Size
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.5mm
For Use With
Weller HAP1 & HAP200 Hot Air Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
