Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoRTW 2Copy
Newark Part No.84K0493
Also Known As037103215239
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.940 |
Price for:Each
Minimum: 1
Multiple: 1
$87.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTW 2Copy
Newark Part No.84K0493
Also Known As037103215239
Technical Datasheet
Tip / Nozzle Width0.7mm
Tip / Nozzle StyleChisel
For Use WithWeller WMRT Micro Desoldering Tweezer
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0054465299 is a RTW2 Tweezer Tip Set suitable for use with the WMRT soldering tweezer. It is perfectly aligned tips.
- Cartridge tip sets
Applications
Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
Tip / Nozzle Width
0.7mm
For Use With
Weller WMRT Micro Desoldering Tweezer
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Alternatives for RTW 2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
