Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoSP175Copy
Newark Part No.33F114
Also Known AsGTIN UPC EAN: 037103474674
Your Part Number
97 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $141.630 |
Price for:Each
Minimum: 1
Multiple: 1
$141.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SP175 is a 175W 120V 318mm non-temperature controlled Marksman® consumer soldering iron with durable heater technology. The soldering with 16mm diameter replaceable iron-plated copper tip with 6m cord fitted, stainless steel barrel heat and impact resistant handle.
- Fine quality heavy-duty consumer iron
Contents
Soldering iron, Soldering iron rest.
Technical Specifications
Output Power
175W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
