Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoST-5Copy
Newark Part No.34F1026
Technical Datasheet
Tip / Nozzle Width0.79mm
Tip / Nozzle StyleFlat
For Use WithWeller WP25, WP30, WP35, WLC100 Station
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ST-5 is a 0.79 x 19.05mm Soldering Tip for use with WP25, WP30, WP35 soldering irons and WLC100 soldering stations. The ST series screwdriver soldering tip features precision ground copper tip is plated with iron, nickel and chromium, tinned with lead-free alloy.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.79mm
For Use With
Weller WP25, WP30, WP35, WLC100 Station
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Flat
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
