Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ST-7Copy |
| Newark Part No. | 26M8313 |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ST-7Copy |
| Newark Part No. | 26M8313 |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.79mm |
| Tip / Nozzle Style | Conical |
| For Use With | Weller WP25, WP30, WP35, WLC100 Soldering Iron |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
ST-7 is a 0.031" x 0.75" ST series conical tip for WP25, WP30, WP35, WLC100 soldering iron.
- Tips compatible with the WP25, WP30, and WP35, irons; WLC100 station
- Precision ground copper tips are plated with iron, nickel and chromium
- 0.031in/0.79mm tip width O/D
- 0.75in/19.05mm reach/length
Technical Specifications
| Tip / Nozzle Width | 0.79mm |
|---|---|
| For Use With | Weller WP25, WP30, WP35, WLC100 Soldering Iron |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Style | Conical |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
