Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | SW60Copy |
| Newark Part No. | 33F1287 |
| Also Known As | GTIN UPC EAN: 037103474070 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.920 |
Price for:Each
Minimum: 1
Multiple: 1
$63.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | SW60Copy |
| Newark Part No. | 33F1287 |
| Also Known As | GTIN UPC EAN: 037103474070 |
| Technical Datasheet | |
| Accessory Type | Switch Assembly |
| For Use With | Weller TC201, DS101P, DS102P, DS601P Soldering Pencil |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The SW60 is a 120V Switch Assembly for use with controlled output soldering pencil, fits tools TC201, DS101P, DS102P, DS601P.
- 24V Input voltage
- 24V Output voltage
Applications
Maintenance & Repair
Warnings
Do not use the cord for purposes for which it is not designed.
Technical Specifications
| Accessory Type | Switch Assembly |
|---|---|
| Product Range | - |
| For Use With | Weller TC201, DS101P, DS102P, DS601P Soldering Pencil |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
