Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051387599Copy
Newark Part No.71AJ9501
Product RangeWSW Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.680 |
Price for:Each
Minimum: 1
Multiple: 1
$103.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051387599Copy
Newark Part No.71AJ9501
Product RangeWSW Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature228°C
Weight - Metric500g
Weight - Imperial1.1lb
Product RangeWSW Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 0.8mm dia WSW SC M1 solder wire
- Alloy Sn99.3Cu0.7, flux content 3.5%
- High soldering temperatures possible
- Excellent melting characteristics
- Applicable on dirty and oxidized materials
- Guaranteed 100% continuous flux core
- Reduced splash of flux & no-clean flux
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.031"
Weight - Metric
500g
Product Range
WSW Series
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
228°C
Weight - Imperial
1.1lb
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
