Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051387899Copy
Newark Part No.71AJ9504
Product RangeWSW Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $123.120 |
Price for:Each
Minimum: 1
Multiple: 1
$123.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051387899Copy
Newark Part No.71AJ9504
Product RangeWSW Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeHalogen Free, No Clean
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature228°C
Weight - Metric500g
Weight - Imperial1.1lb
Product RangeWSW Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 1.0mm dia WSW SC L0 solder wire
- Alloy Sn99.3Cu0.7, flux content 3.5%
- Good wetting characteristics
- Guaranteed 100% continuous flux core
- Reduced splash of flux & no-clean flux
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Long-term, highly durable solder joints without cracking even on difficult surfaces
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.039"
Weight - Metric
500g
Product Range
WSW Series
Flux Type
Halogen Free, No Clean
External Diameter - Metric
1mm
Melting Temperature
228°C
Weight - Imperial
1.1lb
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
