Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0051403099Copy |
| Newark Part No. | 71AJ9517 |
| Product Range | WSW Series |
| Your Part Number | |
| Technical Datasheet |
1,204 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0051403099Copy |
| Newark Part No. | 71AJ9517 |
| Product Range | WSW Series |
| Technical Datasheet | |
| Leaded / Lead Free | Leaded |
| Flux Type | No Clean |
| Solder Alloy | 60, 40 Sn, Pb |
| External Diameter - Metric | 1mm |
| External Diameter - Imperial | 0.039" |
| Melting Temperature | 190°C |
| Weight - Metric | 100g |
| Weight - Imperial | 0.22lb |
| Product Range | WSW Series |
| SVHC | Lead (23-Jan-2024) |
Product Overview
- 1.0mm dia WSW SnPb L1 solder wire
- Guaranteed 100% continuous flux core
- Reduced splash of flux & no-clean flux
- Lead solder wire
- Excellent melting characteristics
- Superior performance for soldering aluminium and stainless steel surfaces
- Can also be used under low processing temperatures
- Alloy Sn60Pb40, flux content 2.2%
- Solder joint shines (perfect optics)
- Long-term, highly durable solder joints without cracking, even on difficult surfaces
Technical Specifications
| Leaded / Lead Free | Leaded |
|---|---|
| Solder Alloy | 60, 40 Sn, Pb |
| External Diameter - Imperial | 0.039" |
| Weight - Metric | 100g |
| Product Range | WSW Series |
| Flux Type | No Clean |
|---|---|
| External Diameter - Metric | 1mm |
| Melting Temperature | 190°C |
| Weight - Imperial | 0.22lb |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
