Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0052923899Copy
Newark Part No.85AK4017
Product RangeWXMPS MS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $573.380 |
Price for:Each
Minimum: 1
Multiple: 1
$573.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052923899Copy
Newark Part No.85AK4017
Product RangeWXMPS MS Series
Technical Datasheet
Product RangeWXMPS MS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0052923899 is a pico (nano) / micro soldering iron kit. Weller's smart tips are designed to meet the increasing demands of complex soldering applications. Smart tips contain an integrated chip in each tip, providing the user with many new features. Micro soldering tips offer optimized heat transfer with 40W maximum power, 12V performance for micro and standard components 0504-1608 (M-L).
- Driving for efficiency, fast heat-up times
- Cost savings
- Easy tool identification with visual process control
- Full process control
- Full process control
- Fast, safe and easy tip exchange
- Reduced energy consumption thanks to a motion sensor
- Maximum protection
Contents
WXMPS MS micro soldering handpiece, RTPS/RTMS S MS soldering tip and WSR 200 safety rest.
Technical Specifications
Kit Contents
WXMPS MS Micro Soldering Handpiece, RTPS/RTMS S MS Soldering Tip & WSR 200 Safety Rest
SVHC
No SVHC (17-Dec-2015)
Product Range
WXMPS MS Series
Technical Docs (1)
Alternatives for T0052923899
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
