Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0053298399Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AJ9531
Your Part Number
161 In Stock
93 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.440 |
Price for:Each
Minimum: 1
Multiple: 1
$289.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053298399Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AJ9531
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power70W
Output Power (VA)70W
Kit ContentsWE 1010 Station 230V, Power Unit, WEP70 Soldering Iron, PH70 Safety Rest w/ Sponge, Soldering Tip
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power
70W
Kit Contents
WE 1010 Station 230V, Power Unit, WEP70 Soldering Iron, PH70 Safety Rest w/ Sponge, Soldering Tip
Plug Type
UK Type G
Heat Temperature Max
450°C
Output Power (VA)
70W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
