Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0053449699Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM8253
Product RangeWTM Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $558.100 |
Price for:Each
Minimum: 1
Multiple: 1
$558.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053449699Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM8253
Product RangeWTM Series
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power (VA)95W
Output Power95W
Kit Contents230V WT1M Power Unit/40W 12V WTPP MS Solder Iron/RTP004SMS Nano/Pico Solder Tip & WSR205 Safety Rest
Product RangeWTM Series
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
95W
Kit Contents
230V WT1M Power Unit/40W 12V WTPP MS Solder Iron/RTP004SMS Nano/Pico Solder Tip & WSR205 Safety Rest
Plug Type
UK Type G
Heat Temperature Max
450°C
Output Power
95W
Product Range
WTM Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
