
| Quantity | Price |
|---|---|
| 1+ | $1,745.630 |
Product Information
Product Overview
T0053451299 is a WXsmart power unit all-in-one soldering station for every soldering task and challenge. Answering all application needs from pico, micro, heavy-duty soldering, and tweezers soldering from component size 0402 to 1612 and beyond easily extendable to a full rework station with the WXair rework module. The station has 300W, 2 soldering channels, 1 air, and 1 vacuum channel. In total 16 tools are connectable to the WXsmart. No additional station is needed. The first hand soldering station provides maximum connectivity, with all interfaces embedded (ex: factory), with no need for any additional hardware costs. The integration for every IT environment is fast and flexible, with or without cable. Simply select your preferred connection between WLAN - LAN - USB - 2x RS 232. It is a 2-channel high-power station with performance of up to 300W including desoldering and hot air tool support. The superior visibility with a large, colored heat-resistant ESD-safe glass touchscreen.
- Mains supply voltage is 100VAC / 50/60Hz, 120VAC / 60Hz, 230VAC / 50/60Hz
- Fuse is 100V / T6.3A, 120V / T5A. 230V / T3.15A
- Safety class-I, supply unit / III, soldering tool
- Temperature accuracy is ± 9°C, temperature stability is ± 2°C
- Full traceability of soldering process, protection against cyber attacks
- Total process control with new user management including password protection(PIN)
- Most powerful IOT soldering and rework station, full process and tool control through 1 device
- Precise working process with power, temperature graphs in real-time, highly intuitive user interface
- Temperature range from 100°C to 450°C (550°C)
- Dimensions (L x W x H) is 6.81 x 6.02 x 5.59inch
Technical Specifications
120V
300W
WXsmart Series
No SVHC (17-Dec-2015)
450°C
Weller WXSmart Rework Station
US
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
