Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0053662299Copy
Newark Part No.40Y7445
Also Known AsGTIN UPC EAN: 037103288578
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,056.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3,056.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Zero Smog® 4V (ZS4V) fume extraction kit is a fume extraction unit which is easy to install and operate. The kit is supplied with one flexible hose, one attachment arm with funnel and one bench mount bracket ready for installation at the workplace. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m3/h. When setting the Constant Flow Control, the adjustable turbine speed avoids unnecessary waste of power and saves energy.
- Unit purifies air at up to 4 workplaces
- Constant Flow Control (CFC) guarantees optimal air flow regulation for each individual workplace
- Electronic filter control with optical and acoustical filter alarm
- Efficiency test via USB port
- 4 wheels to allow easy movement of the unit
- Remote control via RS 232 port
- Low noise level
Contents
Zero Smog® 4V fume extraction unit, ALFA funnel nozzle, Extraction am, Stop valve with bench mounting brackets, Extraction hose.
Technical Specifications
Air Volume
-
Power Rating
275W
Product Range
-
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
