Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0053664299Copy
Newark Part No.40Y7446
Product RangeZero Smog EL Series
Also Known AsGTIN UPC EAN: 037103288615
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,102.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3,102.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053664299Copy
Newark Part No.40Y7446
Product RangeZero Smog EL Series
Also Known AsGTIN UPC EAN: 037103288615
Technical Datasheet
Air Volume150m³/h
Supply Voltage VAC120V
Power Rating120W
Plug Type-
Product RangeZero Smog EL Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- T0053664299 is a powerful fume extraction unit used primarily to purify air in up to 4 workplaces
- Constant Flow Control (CFC) guarantees optimal air flow regulation for each individual workplace
- Electronic filter control with optical and acoustical filter alarm
- Efficiency test via USB port
- 3 wheels allows easy movement of the unit
- Remote control via RS 232 port
- Low noise level
- 120V, 60Hz voltage and 48dB (A) noise level
- 275W electrical power and 2,700 Pa max blower vacuum
- 230m²/h max blower capacity and particle filter separation <gt/> 99.95%
Contents
Powerful fume extraction unit, H13 particle filter, Wide band gas filter (50% active carbon / 50% Chemisorb), F7 fine dust pre-filter, 2 ALFA nozzles, 2 extraction arms, 2 stop valves with bench mounting brackets and 2 extraction hoses.
Technical Specifications
Air Volume
150m³/h
Power Rating
120W
Product Range
Zero Smog EL Series
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
