Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0054443699Copy
Newark Part No.46Y2288
Also Known AsGTIN UPC EAN: 037103294654
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0054443699Copy
Newark Part No.46Y2288
Also Known AsGTIN UPC EAN: 037103294654
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StyleRound
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0054443699 is a round soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons.
- Designed for universal applications
- Universal SMT & THT jobs
- Solid copper plated with Iron for maximum durability and long life
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
