Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0054443799Copy
Newark Part No.46Y2289
Also Known AsGTIN UPC EAN: 037103294807
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0054443799Copy
Newark Part No.46Y2289
Also Known AsGTIN UPC EAN: 037103294807
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleChisel
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T0054443799 is a Chisel Soldering Iron Tip used with WSP 80 and WP 80 soldering irons.
- Designed for universal applications
- Effective heat transfer
- Extensive range of soldering tips
- High quality heater core
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
