Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoTNRB 17Copy
Newark Part No.01AC5082
Product RangeTNRB Series
Also Known AsT0058768745 , TNRB17
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.880 |
Price for:Each
Minimum: 1
Multiple: 1
$91.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoTNRB 17Copy
Newark Part No.01AC5082
Product RangeTNRB Series
Also Known AsT0058768745 , TNRB17
Technical Datasheet
Tip / Nozzle Width1.7mm
Tip / Nozzle Style45° Round, Bent
For Use WithWeller WTHA Hot Air Stations
Product RangeTNRB Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- TNRB 17 ROUND NOZZLE 1.7MM X 45° FOR WTHA
Technical Specifications
Tip / Nozzle Width
1.7mm
For Use With
Weller WTHA Hot Air Stations
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
45° Round, Bent
Product Range
TNRB Series
Technical Docs (2)
Alternatives for TNRB 17
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
