Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoU-100-1056-ESDNCopy
Newark Part No.11AC8390
Product RangeFT ZERO SMOG Series
Your Part Number
5 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,449.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,449.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoU-100-1056-ESDNCopy
Newark Part No.11AC8390
Product RangeFT ZERO SMOG Series
Technical Datasheet
Air Volume140m³/h
Supply Voltage VAC240V
Power Rating100W
Plug Type-
Product RangeFT ZERO SMOG Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Air Volume
140m³/h
Power Rating
100W
Product Range
FT ZERO SMOG Series
Supply Voltage VAC
240V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
