Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoU-145-1002-ESDCopy
Newark Part No.74Y6172
Also Known AsGTIN UPC EAN: 037103288042
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,863.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,863.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The U-145-1002-ESD is a Fume Extractor suitable for use with MG140 filter.
Applications
Maintenance & Repair
Technical Specifications
Air Volume
-
Power Rating
100W
Product Range
-
Supply Voltage VAC
120V
Plug Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
