Print Page
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $169.130 |
Price for:Each
Minimum: 1
Multiple: 1
$169.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoW100P3Copy
Newark Part No.35F3330
Technical Datasheet
Output Power100W
Heat Temperature Max-
Supply Voltage120V
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The W100P3 is a 3-wire heavy-duty temperature-controlled Soldering Iron features stainless steel modular plug-in heater, greater efficiency and versatility. Uses Weller closed loop method of controlling maximum tip temperature. Portable line voltage iron - no base station required.
- Nichrome wound, plug-in heating element type
Applications
Maintenance & Repair
Technical Specifications
Output Power
100W
Supply Voltage
120V
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
