Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoW60P-3Copy
Newark Part No.35F3320
Also Known As013297649449
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.130 |
Price for:Each
Minimum: 1
Multiple: 1
$180.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The W60P-3 is a temperature-controlled Soldering Iron with 3-wire cord set. Uses Weller closed loop method of controlling maximum tip temperature. Stainless steel modular plug-in heater, greater efficiency and versatility. Portable line voltage iron - no base station required.
- Nichrome wound, plug-in heating element type
Applications
Maintenance & Repair
Technical Specifications
Output Power
60W
Supply Voltage
120V
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
