Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWAD 101 EUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28AJ0170
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,412.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,412.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
-
Output Power (VA)
-
Kit Contents
Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
Plug Type
-
Heat Temperature Max
550°C
Output Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
