Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $475.750 |
Price for:Each
Minimum: 1
Multiple: 1
$475.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WE1010NAS is a 1-channel-soldering station with WEP 70 soldering iron and PH 70 safety rest.
- Power unit, 1 channel with soldering iron WEP 70 and safety rest PH 70
- 70W solder iron with ergonomic handle and providing toolless tip change
- ESD safe station, iron and heat-resistant silicon cable for safe handling
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- ESD safe, 1-channel, 85W power, ±5°C temperature accuracy
- 120V voltage, dimension is 5.90 x 4.72 x 3.85inch (L x W x H)
- Operating temperature range from 100°C to 450°C
Contents
1-channel-soldering station, Soldering iron with toolless tip change, ergonomic handle and heat-resistant silicon cable, Cleaning sponge, Safety rest.
Technical Specifications
Supply Voltage VAC
120V
Output Power
95W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WE1010NA Soldering Station & ZeroSmog Shield Single Filtration Unit
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
