Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWH 40.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65T4912
Your Part Number
14 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.800 |
Price for:Each
Minimum: 1
Multiple: 1
$88.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWH 40.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65T4912
Technical Datasheet
Supply Voltage VAC18V
Output Power (VA)-
Output Power-
Heat Temperature Max230°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
18V
Output Power
-
Product Range
-
SVHC
To Be Advised
Output Power (VA)
-
Heat Temperature Max
230°C
Plug Type
-
Technical Docs (2)
Alternatives for WH 40.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
