Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWHP80Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AJ0177
Your Part Number
7 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $773.350 |
Price for:Each
Minimum: 1
Multiple: 1
$773.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
80W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
200°C
Output Power
80W
Plug Type
EU
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
