Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWHP80Copy
Newark Part No.38M8460
Also Known AsGTIN UPC EAN: 037103185846
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $859.690 |
Price for:Each
Minimum: 1
Multiple: 1
$859.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWHP80Copy
Newark Part No.38M8460
Also Known AsGTIN UPC EAN: 037103185846
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max200°C
Output Power80W
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WELLER WHP80 is a preheating plate with euro plug.
- ESD safe
- 24V mains voltage
- Power consumption of 80W
- Operating temperature range from 50°C to 200°C
- Heated surface of 80mm x 50mm
- Dimensions of special steel receptacle 150mm x 120mm x 45mm
Applications
Industrial
Technical Specifications
Supply Voltage VAC
24V
Output Power
80W
Plug Type
-
Heat Temperature Max
200°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WHP80
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
