Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLC200Copy
Newark Part No.66F7826
Also Known AsGTIN UPC EAN: 037103085030
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $111.100 |
Price for:Each
Minimum: 1
Multiple: 1
$111.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
120V
Output Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
900°F
Kit Contents
Solder Station with Built in Iron & Sponge, MTG Series Tips
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
