Print Page
Image is for illustrative purposes only. Please refer to product description.

371 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.130 |
Price for:Each
Minimum: 1
Multiple: 1
$103.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
120V
Output Power
30W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
750°F
Kit Contents
Soldering Station, Pencil Grip Handle, Tip Cleaner & Safety Rest
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
