Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLTBUM2Copy |
| Newark Part No. | 64AJ2779 |
| Your Part Number | |
| Technical Datasheet |
5,903 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLTBUM2Copy |
| Newark Part No. | 64AJ2779 |
| Technical Datasheet | |
| Input Power | - |
| Supply Voltage VAC | - |
| Heat Temperature Max | 1300°C |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Input Power | - |
|---|---|
| Heat Temperature Max | 1300°C |
| Plug Type | - |
| Supply Voltage VAC | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
