Print Page
Image is for illustrative purposes only. Please refer to product description.

397 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLTCH6IR60Copy
Newark Part No.64AJ2782
Technical Datasheet
Tip / Nozzle Width6.4mm
Tip / Nozzle StyleChisel
For Use WithWeller WLIR60 Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Chisel 6.4mm tip for WLIR80 Weller's Soldering Iron. The tip is easy to replace and is perfect for your electronic soldering tasks. Solder skilfully and confidently with Weller's 80W soldering iron with LED Halo Ring™ or 80W Power Soldering Iron. With its ergonomic moulded grip handle, easy-to-change tips and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Contents
3 per pack.
Technical Specifications
Tip / Nozzle Width
6.4mm
For Use With
Weller WLIR60 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (2)
Alternatives for WLTCH6IR60
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
