Print Page
WMRP + WDH 50
12V, 40W Soldering Pencil Set for RT3 Soldering Tips with Safety Rest contains Stop and Go Function
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWMRP + WDH 50Copy
Newark Part No.74M9649
Also Known AsGTIN UPC EAN: 037103227799
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $555.190 |
Price for:Each
Minimum: 1
Multiple: 1
$555.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWMRP + WDH 50Copy
Newark Part No.74M9649
Also Known AsGTIN UPC EAN: 037103227799
Technical Datasheet
Supply Voltage VAC-
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WMRP Soldering Pencil, RT3 Tip, WDH 50 Standis compatible with WD1M and WD2M soldering stations and WR 3M rework station.
- Made of aluminum with chrome plating and weighs just 75g
- The "tip to grip" distance is just 45 mm, placing you close to the work
- The pencil powers down when placed in the holder to extend tip life
- Comes with WDH 50 support stand mfg. part no. 0051515699)
- Use only Weller replacement tips or your warranty will be voided
Applications
Maintenance & Repair
Contents
WMRP Soldering Pencil, WDH50 Bench Support
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for WMRP + WDH 50
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
