Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $448.250 |
Price for:Each
Minimum: 1
Multiple: 1
$448.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWP 120Copy
Newark Part No.03P0679
Technical Datasheet
Supply Voltage VAC-
Output Power120W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WP120 Solder Pencil, 120W, 24V, For WD1000HPT is compatible with WR3M rework station and WD1M (date code after 04/08).
- WP120 pencil is perfect for heavy duty soldering applications
- Perfect for lead free solder
- ESD safe to protect sensitive components
- Use only Weller replacement tip or your warranty will be voided
- Use only Weller replacement tips only
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Contents
Soldering iron WP 120 and supplied tip XTB (0054470399)
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
120W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WP 120
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
